




0462070106 | |
|---|---|
DigiKey Part Number | WM20238-ND |
Manufacturer | |
Manufacturer Product Number | 0462070106 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462070106 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.176" (4.46mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,65280 € | 41,32 € |
| 50 | 1,57360 € | 78,68 € |
| 100 | 1,49850 € | 149,85 € |
| 250 | 1,40464 € | 351,16 € |
| 500 | 1,33758 € | 668,79 € |
| 1.000 | 1,27376 € | 1.273,76 € |
| 2.500 | 1,19406 € | 2.985,15 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

