Image for 0461326000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0461326000

DigiKey Part Number
0461326000-ND
Manufacturer
Manufacturer Product Number
0461326000
Description
CONN PLUG 3POS SLD PCB
Customer Reference
Detailed Description
3 Position Handylink Plug Connector Solder Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.94µin (0.10µm)
Connector Style
Plug
Base Product Number
Connector Type
Handylink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable