Image for 0461148201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0461148201

DigiKey Part Number
0461148201-ND
Manufacturer
Manufacturer Product Number
0461148201
Description
CONN RCPT LPHPOWER 28POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0461148201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
20 Signal, 8 Power
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Color
Black
Connector Style
LPHPower
Material Flammability Rating
UL94 V-0
Number of Positions
28
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250V
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4509,62458 €4.331,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,62458 €
Unit Price with VAT:11,45325 €