


0461142161 | |
|---|---|
DigiKey Part Number | WM23309-ND |
Manufacturer | |
Manufacturer Product Number | 0461142161 |
Description | CONN RCPT LPHPOWER 18POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461142161 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 16 Signal, 2 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,01900 € | 60,19 € |
| 25 | 5,64160 € | 141,04 € |
| 50 | 5,37220 € | 268,61 € |
| 100 | 5,11570 € | 511,57 € |
| 250 | 4,79552 € | 1.198,88 € |
| 540 | 4,54209 € | 2.452,73 € |
| 1.080 | 4,32554 € | 4.671,58 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

