
0461141232 | |
|---|---|
DigiKey Part Number | 0461141232-ND |
Manufacturer | |
Manufacturer Product Number | 0461141232 |
Description | CONN RCPT LPHPOWER 44POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461141232 Models |
Category | Termination Press-Fit |
Manufacturer Molex | Contact Layout, Typical 32 Signal, 12 Power |
Series | Features Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 44 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 11,64867 € | 3.145,14 € |
| Unit Price without VAT: | 11,64867 € |
|---|---|
| Unit Price with VAT: | 13,86192 € |

