
0461130241 | |
|---|---|
DigiKey Part Number | 0461130241-ND |
Manufacturer | |
Manufacturer Product Number | 0461130241 |
Description | CONN RCPT LPHPOWER 24POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461130241 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,75208 € | 2.701,50 € |
| Unit Price without VAT: | 3,75208 € |
|---|---|
| Unit Price with VAT: | 4,46498 € |

