0461130201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0461130201

DigiKey Part Number
0461130201-ND
Manufacturer
Manufacturer Product Number
0461130201
Description
CONN RCPT LPHPOWER 20POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0461130201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
20
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,73000 €5,73 €
104,87100 €48,71 €
254,56640 €114,16 €
504,34800 €217,40 €
1004,14050 €414,05 €
2503,88132 €970,33 €
8553,55898 €3.042,93 €
1.7103,38930 €5.795,70 €
2.5653,29384 €8.448,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €