
0461121403 | |
|---|---|
DigiKey Part Number | 0461121403-ND |
Manufacturer | |
Manufacturer Product Number | 0461121403 |
Description | CONN RCPT LPHPOWER 14POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461121403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 14 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 11,13744 € | 3.007,11 € |
| Unit Price without VAT: | 11,13744 € |
|---|---|
| Unit Price with VAT: | 13,25355 € |

