
0460812010 | |
|---|---|
DigiKey Part Number | 0460812010-ND |
Manufacturer | |
Manufacturer Product Number | 0460812010 |
Description | CONN HEADER POWER 4POS PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0460812010 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 600V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 9,61182 € | 3.806,28 € |
| Unit Price without VAT: | 9,61182 € |
|---|---|
| Unit Price with VAT: | 11,43807 € |

