0460650032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,23367 €
Datasheet
2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
0460650032
0460650032
Molex - Sealed Connectors

0460650032

DigiKey Part Number
WM4412-ND
Manufacturer
Manufacturer Product Number
0460650032
Description
CONN PLUG HSG 2POS 4.20MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0460650032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Black
Connector Type
Features
Weatherproof (Water and Dust Tight, IP67)
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1897623-1TE Connectivity AMP Connectors0A125588-ND0,23367 €Similar
Obsolete
This product is no longer manufactured. View Substitutes