0460560003 | |
---|---|
DigiKey Part Number | 460560003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0460560003 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0460560003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28.000 | 0,17792 € | 4.981,76 € |
Unit Price without VAT: | 0,17792 € |
---|---|
Unit Price with VAT: | 0,21172 € |