


0460183541 | |
|---|---|
DigiKey Part Number | WM6274TR-ND - Tape & Reel (TR) WM6274CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460183541 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,43760 € | 10,94 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39680 € | 39,68 € |
| 250 | 0,37196 € | 92,99 € |
| 500 | 0,35416 € | 177,08 € |
| 1.000 | 0,33724 € | 337,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48902 € | 1.956,08 € |
| 8.000 | 0,46569 € | 3.725,52 € |
| 12.000 | 0,45256 € | 5.430,72 € |
| 20.000 | 0,43656 € | 8.731,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






















