
0460150812 | |
|---|---|
DigiKey Part Number | 900-0460150812-ND |
Manufacturer | |
Manufacturer Product Number | 0460150812 |
Description | MF+ HCS VERT HDR DR 8CKT V-0 GOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
EDA/CAD Models | 0460150812 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Insulation Height 0.500" (12.70mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.080 | 2,55651 € | 10.430,56 € |
| Unit Price without VAT: | 2,55651 € |
|---|---|
| Unit Price with VAT: | 3,04225 € |

