Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,28200 € | 12,82 € |
30 | 1,18633 € | 35,59 € |
50 | 1,14440 € | 57,22 € |
100 | 1,08970 € | 108,97 € |
250 | 1,02136 € | 255,34 € |
500 | 0,97260 € | 486,30 € |
1.000 | 0,92618 € | 926,18 € |
2.500 | 0,86821 € | 2.170,53 € |
5.000 | 0,82681 € | 4.134,05 € |
Unit Price without VAT: | 1,28200 € |
---|---|
Unit Price with VAT: | 1,52558 € |




