

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,77000 € | 7,70 € |
30 | 0,71267 € | 21,38 € |
50 | 0,68740 € | 34,37 € |
100 | 0,65460 € | 65,46 € |
250 | 0,61352 € | 153,38 € |
500 | 0,58424 € | 292,12 € |
1.000 | 0,55633 € | 556,33 € |
2.500 | 0,52151 € | 1.303,78 € |
5.000 | 0,49663 € | 2.483,15 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |









