Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,21900 € | 12,19 € |
30 | 1,12800 € | 33,84 € |
50 | 1,08800 € | 54,40 € |
100 | 1,03600 € | 103,60 € |
250 | 0,97108 € | 242,77 € |
500 | 0,92470 € | 462,35 € |
1.000 | 0,88057 € | 880,57 € |
2.500 | 0,82546 € | 2.063,65 € |
5.000 | 0,78609 € | 3.930,45 € |
Unit Price without VAT: | 1,21900 € |
---|---|
Unit Price with VAT: | 1,45061 € |









