Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,25900 € | 12,59 € |
30 | 1,16500 € | 34,95 € |
50 | 1,12380 € | 56,19 € |
100 | 1,06990 € | 106,99 € |
250 | 1,00292 € | 250,73 € |
500 | 0,95500 € | 477,50 € |
1.000 | 0,90942 € | 909,42 € |
2.500 | 0,85251 € | 2.131,28 € |
5.000 | 0,81186 € | 4.059,30 € |
Unit Price without VAT: | 1,25900 € |
---|---|
Unit Price with VAT: | 1,49821 € |









