



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75200 € | 7,52 € |
| 30 | 0,69600 € | 20,88 € |
| 50 | 0,67120 € | 33,56 € |
| 100 | 0,63920 € | 63,92 € |
| 250 | 0,59916 € | 149,79 € |
| 500 | 0,57050 € | 285,25 € |
| 1.000 | 0,54328 € | 543,28 € |
| 2.500 | 0,50926 € | 1.273,15 € |
| 5.000 | 0,48497 € | 2.424,85 € |
| Unit Price without VAT: | 0,75200 € |
|---|---|
| Unit Price with VAT: | 0,89488 € |











