



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24800 € | 12,48 € |
| 30 | 1,15400 € | 34,62 € |
| 50 | 1,11340 € | 55,67 € |
| 100 | 1,06010 € | 106,01 € |
| 250 | 0,99368 € | 248,42 € |
| 500 | 0,94622 € | 473,11 € |
| 1.000 | 0,90105 € | 901,05 € |
| 2.500 | 0,84466 € | 2.111,65 € |
| 5.000 | 0,80438 € | 4.021,90 € |
| Unit Price without VAT: | 1,24800 € |
|---|---|
| Unit Price with VAT: | 1,48512 € |











