Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 1,23600 € | 12,36 € |
30 | 1,14333 € | 34,30 € |
50 | 1,10300 € | 55,15 € |
100 | 1,05020 € | 105,02 € |
250 | 0,98440 € | 246,10 € |
500 | 0,93738 € | 468,69 € |
1.000 | 0,89265 € | 892,65 € |
2.500 | 0,83679 € | 2.091,97 € |
5.000 | 0,79688 € | 3.984,40 € |
Unit Price without VAT: | 1,23600 € |
---|---|
Unit Price with VAT: | 1,47084 € |