


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24000 € | 12,40 € |
| 30 | 1,14733 € | 34,42 € |
| 50 | 1,10660 € | 55,33 € |
| 100 | 1,05360 € | 105,36 € |
| 250 | 0,98764 € | 246,91 € |
| 500 | 0,94044 € | 470,22 € |
| 1.000 | 0,89557 € | 895,57 € |
| 2.500 | 0,83952 € | 2.098,80 € |
| 5.000 | 0,79948 € | 3.997,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |






