



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,77000 € | 7,70 € |
| 30 | 0,71233 € | 21,37 € |
| 50 | 0,68700 € | 34,35 € |
| 100 | 0,65410 € | 65,41 € |
| 250 | 0,61312 € | 153,28 € |
| 500 | 0,58384 € | 291,92 € |
| 1.000 | 0,55596 € | 555,96 € |
| 2.500 | 0,52115 € | 1.302,88 € |
| 5.000 | 0,49629 € | 2.481,45 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











