



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18800 € | 11,88 € |
| 30 | 1,09933 € | 32,98 € |
| 50 | 1,06060 € | 53,03 € |
| 100 | 1,00990 € | 100,99 € |
| 250 | 0,94660 € | 236,65 € |
| 500 | 0,90142 € | 450,71 € |
| 1.000 | 0,85839 € | 858,39 € |
| 2.500 | 0,80468 € | 2.011,70 € |
| 5.000 | 0,76630 € | 3.831,50 € |
| Unit Price without VAT: | 1,18800 € |
|---|---|
| Unit Price with VAT: | 1,41372 € |











