



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62700 € | 6,27 € |
| 30 | 0,58067 € | 17,42 € |
| 50 | 0,56000 € | 28,00 € |
| 100 | 0,53320 € | 53,32 € |
| 250 | 0,49976 € | 124,94 € |
| 500 | 0,47590 € | 237,95 € |
| 1.000 | 0,45317 € | 453,17 € |
| 2.500 | 0,42479 € | 1.061,97 € |
| 5.000 | 0,40452 € | 2.022,60 € |
| Unit Price without VAT: | 0,62700 € |
|---|---|
| Unit Price with VAT: | 0,74613 € |











