



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,08500 € | 10,85 € |
| 30 | 1,00433 € | 30,13 € |
| 50 | 0,96880 € | 48,44 € |
| 100 | 0,92250 € | 92,25 € |
| 250 | 0,86464 € | 216,16 € |
| 500 | 0,82334 € | 411,67 € |
| 1.000 | 0,78405 € | 784,05 € |
| 2.500 | 0,73498 € | 1.837,45 € |
| 5.000 | 0,69992 € | 3.499,60 € |
| Unit Price without VAT: | 1,08500 € |
|---|---|
| Unit Price with VAT: | 1,29115 € |











