Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
ML-XT Extraction Video
Molex FiT City

0460121141-03-S9

DigiKey Part Number
0460121141-03-S9-ND
Manufacturer
Manufacturer Product Number
0460121141-03-S9
Description
3" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,59000 €5,90 €
300,54567 €16,37 €
500,52620 €26,31 €
1000,50110 €50,11 €
2500,46964 €117,41 €
5000,44724 €223,62 €
1.0000,42587 €425,87 €
2.5000,39920 €998,00 €
5.0000,38016 €1.900,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 0,59000 €
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 0,59000 €
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 0,59000 €
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 0,59000 €
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 0,59000 €
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 0,56500 €
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 0,61400 €
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 0,63900 €
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 0,66300 €
8" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 0,71200 €
Assembly Component