10 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Molex FiT City

0460101011

DigiKey Part Number
900-0460101011-ND
Manufacturer
Manufacturer Product Number
0460101011
Description
M-F PLUS HCS PCB RECEP HDR 10CKT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0460101011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.165" (4.20mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Natural
Insulation Height
0.446" (11.33mm)
Contact Length - Post
0.140" (3.56mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Lock
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8801,65702 €4.772,22 €
Unit Price without VAT:1,65702 €
Unit Price with VAT:1,97185 €