
0460071106 | |
|---|---|
DigiKey Part Number | 0460071106-ND |
Manufacturer | |
Manufacturer Product Number | 0460071106 |
Description | CONN HDR 6POS 7.50MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0460071106 Models |
Category | Color Black |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Contact Material Brass |
Packaging Bag | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Connector Type Header, Male Blades | Voltage Rating 600 V |
Number of Positions 6 | Current Rating (Amps) 18 A |
Pitch 0.295" (7.50mm) | Material - Insulation Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 75°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,62916 € | 1.466,24 € |
| Unit Price without VAT: | 1,62916 € |
|---|---|
| Unit Price with VAT: | 1,93870 € |

