2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460071102

DigiKey Part Number
0460071102-ND
Manufacturer
Manufacturer Product Number
0460071102
Description
CONN HDR 2POS 7.50MM R/A SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0460071102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Molex
Fastening Type
Locking Ramp
Series
Contact Material
Brass
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
60.0µin (1.52µm)
Connector Type
Header, Male Blades
Voltage Rating
600 V
Number of Positions
2
Current Rating (Amps)
18 A
Pitch
0.295" (7.50mm)
Material - Insulation
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 75°C
Number of Rows
1
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,86117 €861,17 €
Unit Price without VAT:0,86117 €
Unit Price with VAT:1,02479 €