
0459858921 | |
|---|---|
DigiKey Part Number | 900-0459858921-ND |
Manufacturer | |
Manufacturer Product Number | 0459858921 |
Description | LPH POWER PLUG, 8 CKT. ASM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459858921 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 8 Power |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Color Black |
Connector Style LPHPower | Current Rating (Amps) 23A per Contact |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.472" (12.00mm) | Voltage Rating 250VAC/DC |
Number of Rows 1 | Base Product Number |
Number of Columns 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,11782 € | 6.070,69 € |
| Unit Price without VAT: | 10,11782 € |
|---|---|
| Unit Price with VAT: | 12,04021 € |

