
0459856132 | |
|---|---|
DigiKey Part Number | 0459856132-ND |
Manufacturer | |
Manufacturer Product Number | 0459856132 |
Description | CONN PLUG LPHPOWER 26POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459856132 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 20 Signal, 6 Power |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 8,45183 € | 3.042,66 € |
| Unit Price without VAT: | 8,45183 € |
|---|---|
| Unit Price with VAT: | 10,05768 € |

