
0459854924 | |
|---|---|
DigiKey Part Number | 900-0459854924-ND |
Manufacturer | |
Manufacturer Product Number | 0459854924 |
Description | LPH PWR PLUG 4CKT ASM. GUIDES/PE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854924 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Bulk | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 4 | Current Rating (Amps) 30A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 250VAC/DC |
Number of Columns 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 7,47672 € | 2.691,62 € |
| Unit Price without VAT: | 7,47672 € |
|---|---|
| Unit Price with VAT: | 8,89730 € |

