
0459854911 | |
|---|---|
DigiKey Part Number | 900-0459854911-ND |
Manufacturer | |
Manufacturer Product Number | 0459854911 |
Description | LPH POWER PLUG, 4 CKT. ASM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854911 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 4 Power |
Packaging Bulk | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 4 | Current Rating (Amps) 30A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.472" (12.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 250VAC/DC |
Number of Columns 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 6,66385 € | 3.465,20 € |
| Unit Price without VAT: | 6,66385 € |
|---|---|
| Unit Price with VAT: | 7,92998 € |

