
0459854343 | |
|---|---|
DigiKey Part Number | 0459854343-ND |
Manufacturer | |
Manufacturer Product Number | 0459854343 |
Description | CONN PLUG LPHPOWER 28POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854343 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 4 Power |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 € | 10,10 € |
| 10 | 8,58800 € | 85,88 € |
| 25 | 8,04960 € | 201,24 € |
| 50 | 7,66540 € | 383,27 € |
| 120 | 7,20617 € | 864,74 € |
| 360 | 6,66906 € | 2.400,86 € |
| 600 | 6,43323 € | 3.859,94 € |
| 1.080 | 6,17225 € | 6.666,03 € |
| Unit Price without VAT: | 10,10000 € |
|---|---|
| Unit Price with VAT: | 12,01900 € |

