




0459854142 | |
|---|---|
DigiKey Part Number | WM8736-ND |
Manufacturer | |
Manufacturer Product Number | 0459854142 |
Description | CONN PLUG LPHPOWER 28POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459854142 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Color Black |
Connector Style LPHPower | Current Rating (Amps) 30A |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 13,45500 € | 134,55 € |
| 25 | 12,61240 € | 315,31 € |
| 50 | 12,01020 € | 600,51 € |
| 140 | 11,16914 € | 1.563,68 € |
| 280 | 10,63650 € | 2.978,22 € |
| 560 | 10,12950 € | 5.672,52 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |

