
0459852123 | |
|---|---|
DigiKey Part Number | 900-0459852123-ND |
Manufacturer | |
Manufacturer Product Number | 0459852123 |
Description | LPH RA PLUG ASSY 2P+16S STANDARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459852123 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Number of Columns 9 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Layout, Typical 16 Signal, 2 Power |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,82425 € | 2.753,46 € |
| Unit Price without VAT: | 3,82425 € |
|---|---|
| Unit Price with VAT: | 4,55086 € |

