
0459851422 | |
|---|---|
DigiKey Part Number | 0459851422-ND |
Manufacturer | |
Manufacturer Product Number | 0459851422 |
Description | CONN PLUG LPHPOWER 26POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459851422 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 16 Signal, 10 Power |
Packaging Tray | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 10,51146 € | 5.045,50 € |
| Unit Price without VAT: | 10,51146 € |
|---|---|
| Unit Price with VAT: | 12,50864 € |

