46 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459851371

DigiKey Part Number
0459851371-ND
Manufacturer
Manufacturer Product Number
0459851371
Description
CONN PLUG LPHPOWER 46POS PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
46 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459851371 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Center Strip Contacts
Connector Style
LPHPower
Number of Positions
46
Number of Positions Loaded
All
Pitch
0.050" (1.27mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
36 Signal, 10 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
42011,56307 €4.856,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,56307 €
Unit Price with VAT:13,76005 €