30 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459851132

DigiKey Part Number
0459851132-ND
Manufacturer
Manufacturer Product Number
0459851132
Description
CONN PLUG LPHPOWER 30POS PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
cms-datasheet
 cms-datasheet
EDA/CAD Models
0459851132 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Layout, Typical
20 Signal, 10 Power
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
LPHPower
Color
Black
Number of Positions
30
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
Quantitycms-unit-priceExt Price
48011,73575 €5.633,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,73575 €
Unit Price with VAT:13,96554 €