
0459850433 | |
|---|---|
DigiKey Part Number | 900-0459850433-ND |
Manufacturer | |
Manufacturer Product Number | 0459850433 |
Description | LPH SIGNAL PLUG ASM, 20 CKT SHOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459850433 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Color Black |
Connector Style LPHPower | Current Rating (Amps) 1A |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Voltage Rating 250VAC/DC |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,31275 € | 1.275,06 € |
| Unit Price without VAT: | 5,31275 € |
|---|---|
| Unit Price with VAT: | 6,32217 € |

