16 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459850123

DigiKey Part Number
900-0459850123-ND
Manufacturer
Manufacturer Product Number
0459850123
Description
LPH SIGNAL PLUG ASM, 16 CKT SHOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459850123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Color
Black
Connector Type
Plug, Center Strip Contacts
Current Rating (Amps)
1A
Connector Style
LPHPower
Material Flammability Rating
UL94 V-0
Number of Positions
16
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250VAC/DC
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1002,82985 €5.942,69 €
Unit Price without VAT:2,82985 €
Unit Price with VAT:3,36752 €