
0459848281 | |
|---|---|
DigiKey Part Number | 0459848281-ND |
Manufacturer | |
Manufacturer Product Number | 0459848281 |
Description | CONN RCPT LPHPOWER 48POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459848281 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 40 Signal, 8 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 9,54383 € | 5.153,67 € |
| Unit Price without VAT: | 9,54383 € |
|---|---|
| Unit Price with VAT: | 11,35716 € |

