44 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459848271

DigiKey Part Number
0459848271-ND
Manufacturer
Manufacturer Product Number
0459848271
Description
CONN RCPT LPHPOWER 44POS PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
44 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459848271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Solder
Series
Contact Layout, Typical
36 Signal, 8 Power
Packaging
Tray
Features
Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
LPHPower
Color
Black
Number of Positions
44
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5609,39966 €5.263,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,39966 €
Unit Price with VAT:11,18560 €