
0459848253 | |
|---|---|
DigiKey Part Number | 0459848253-ND |
Manufacturer | |
Manufacturer Product Number | 0459848253 |
Description | CONN RCPT LPHPOWER 36POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459848253 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 28 Signal, 8 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 9,00668 € | 5.043,74 € |
| Unit Price without VAT: | 9,00668 € |
|---|---|
| Unit Price with VAT: | 10,71795 € |

