18 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459842193

DigiKey Part Number
900-0459842193-ND
Manufacturer
Manufacturer Product Number
0459842193
Description
LPH RA RECPT ASSY 2P+16S STANDAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0459842193 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
18
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
16 Signal, 2 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
1A, 30A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250VAC, 30VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7203,21464 €2.314,54 €
Unit Price without VAT:3,21464 €
Unit Price with VAT:3,82542 €