
0459842183 | |
|---|---|
DigiKey Part Number | 900-0459842183-ND |
Manufacturer | |
Manufacturer Product Number | 0459842183 |
Description | LPH RA RECPT ASSY 2P+40S STANDAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459842183 Models |
Category | Number of Columns 20 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 40 Signal, 2 Power |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 42 | Current Rating (Amps) 1A, 30A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 250VAC, 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 4,24750 € | 2.378,60 € |
| Unit Price without VAT: | 4,24750 € |
|---|---|
| Unit Price with VAT: | 5,05453 € |

