
0459842133 | |
|---|---|
DigiKey Part Number | 900-0459842133-ND |
Manufacturer | |
Manufacturer Product Number | 0459842133 |
Description | LPH RA RECPT ASSY 2P+20S STANDAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459842133 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 20 Signal, 2 Power |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 22 | Current Rating (Amps) 1A, 30A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 250VAC, 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 3,62018 € | 2.389,32 € |
| Unit Price without VAT: | 3,62018 € |
|---|---|
| Unit Price with VAT: | 4,30801 € |

