
0459841911 | |
|---|---|
DigiKey Part Number | 0459841911-ND |
Manufacturer | |
Manufacturer Product Number | 0459841911 |
Description | CONN RCPT LPHPOWER 10 POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459841911 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 10 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,97695 € | 1.795,39 € |
| Unit Price without VAT: | 8,97695 € |
|---|---|
| Unit Price with VAT: | 10,68257 € |

