




0459841122 | |
|---|---|
DigiKey Part Number | WM23297-ND |
Manufacturer | |
Manufacturer Product Number | 0459841122 |
Description | CONN RCPT LPHPOWER 26POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459841122 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 16 Signal, 10 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,18000 € | 21,18 € |
| 10 | 18,00000 € | 180,00 € |
| 25 | 16,87240 € | 421,81 € |
| 80 | 15,54388 € | 1.243,51 € |
| 160 | 14,80256 € | 2.368,41 € |
| 320 | 14,09678 € | 4.510,97 € |
| 560 | 13,55184 € | 7.589,03 € |
| Unit Price without VAT: | 21,18000 € |
|---|---|
| Unit Price with VAT: | 25,20420 € |

