
0459841121 | |
|---|---|
DigiKey Part Number | 0459841121-ND |
Manufacturer | |
Manufacturer Product Number | 0459841121 |
Description | CONN RCPT LPHPOWER 26POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0459841121 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Solder |
Series | Contact Layout, Typical 16 Signal, 10 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 10,62800 € | 5.951,68 € |
| Unit Price without VAT: | 10,62800 € |
|---|---|
| Unit Price with VAT: | 12,64732 € |

